|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1511860
Manufacturer Part #:

1511860

Manufacturer:

Description:
Circular Metric Connectors M12 SKT 8P PG NICKEL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product Type: Cable Connectors
Number of Contacts: 8
Thread Size: M12
Termination Style: Screw
Coding: A - Standard
Current Rating: 2 A
Voltage Rating: 30 V
Series: SACC
Packaging: Bulk
Contact Gender: Socket (Female)
Contact Plating: Gold
Insert / Contact Gender: Socket
Shell Style: Plug
Factory Pack Quantity: 1
Tradename: PLUSCON Field
Part # Aliases: SACC-M12FS-8CON-PG_9-SH SACCM12FS8CONPG9SH
Unit Weight: 1.861407 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1417430 Circular Metric Connectors 267
1662528 Circular Metric Connectors 1,826
ISO7241CDWR Digital Isolators 6,845
1511857 Circular Metric Connectors 67
LD29150DT33R LDO Voltage Regulators 9,443
LD29150DT50R LDO Voltage Regulators 7,839
1521261 Circular Metric Connectors 117
1436741 Circular Metric Connectors 5
1553611 Circular Metric Connectors 19
Real Time Availability
Stock:
60 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$52.09
5:
$48.23
10:
$45.25
25:
$45.11
50:
$44.73
100:
$42.79
250:
$40.16

To add to a project, please Log In.

173075292 174421691 100449861 172639243 178365471 130319382 143080215 167858023