Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1455997
Manufacturer Part #:

1455997

Manufacturer:

Description:
Circular Metric Connectors SACC-DSI-M 8MS 3CON-L180 SH
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Product Type: Bulkhead / Feed Through Connectors
Number of Contacts: 3
Thread Size: M8
Termination Style: Through Hole
Coding: A - Standard
Current Rating: 4 A
Voltage Rating: 60 V
Series: SACC-DSI
Brand: Phoenix Contact
Contact Gender: Pin (Male)
Contact Plating: Gold
Housing Material: Zinc
Insert / Contact Gender: Pin
IP Rating: IP 67
Shell Style: Plug
Factory Pack Quantity: 20
Tradename: PLUSCON Circular
Part # Aliases: SACC-DSI-M_8MS-3CON-L180_SH SACCDSIM8MS3CONL180SH
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM51589PEL Transformers Audio & Signal 551
PIC32MX795F512H-80I/PT 32-bit Microcontrollers - MCU 1,543
SDR-120-12 DIN Rail Power Supplies 206
761KS12 DC Power Connectors 3,506
1506888 Circular Metric Connectors 133
2241021-3 Ethernet Cables / Networking Cables 43
DR06D03 Solid State Relays - Industrial Mount 49
1456129 Circular Metric Connectors 40
1456019 Circular Metric Connectors 2
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.66
  10: $12.77
  25: $12.52
  50: $11.74
  100: $10.85
  250: $10.34
  500: $9.70
  1,000: $9.03

To add to a project, please Log In.

130319382 143080215 172639243 167858023 178365471