Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1442531
Manufacturer Part #:

1442531

Manufacturer:

Description: Cable Assemblies SAC-5P-50-PURM12FSP 5.0M LENGTH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: I/O Assemblies
Type: Sensor/Actuator Cable
Connector End A: M12
Connector End B: No Connector
Connector End B Pin Count: 0
Wire Gauge - AWG: 22
Length: 5 m
Color: Black, Gray
Number of Conductors: 5
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.52
  10: $17.62
  25: $16.78
  100: $16.04
  500: $14.35

To add to a project, please Log In.

176290872 173075292