Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1442434
Manufacturer Part #:

1442434

Manufacturer:

Description: Cable Assemblies SAC-3P-15-PURM12FSP 1.5M LENGTH
Silverlight Page 1,568, Mouser Enhanced Catalog
PDF Page 1,568, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: I/O Assemblies
Type: Sensor/Actuator Cable
Connector End A: M12
Connector End B: No Connector
Connector End B Pin Count: 0
Wire Gauge - AWG: 22
Length: 1.5 m
Color: Black, Gray
Number of Conductors: 3
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.00
  10: $10.46
  25: $9.97
  100: $9.51
  500: $8.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1431649
Cable Assemblies SAC3P2 0PVC/M12FS BL 3-POLE FEMAL ...
Phoenix Contact
1: $6.55
1442324
Cable Assemblies SAC-3P-M12MS30-PURP 3.0M LENGTH
Phoenix Contact
1: $12.39
1431461
Cable Assemblies SAC3PM12MS20PVC BL 3-POLE MALE ST ...
Phoenix Contact
1: $6.36

176290872 173075292