|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1441066
Manufacturer Part #:

1441066

Manufacturer:

Description:
Circular Metric Connectors SACC-M8FS-3QO-0.5-M
Mouser Online Catalog Page 1,601, Mouser Online Catalog
PDF Page 1,601, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product Type: Cable Connectors
Number of Contacts: 3
Thread Size: M8
Termination Style: IDC
Coding: A - Standard
Current Rating: 4 A
Voltage Rating: 60 V
Series: SACC
Packaging: Bulk
Contact Gender: Socket (Female)
Insert / Contact Gender: Socket
IP Rating: IP65, IP67
Shell Style: Receptacle
Factory Pack Quantity: 1
Tradename: PLUSCON Field
Part # Aliases: SACC-M_8FS-3QO-0,5-M SACCM8FS3QO05M
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2241021-3 Ethernet Cables / Networking Cables 44
1441040 Circular Metric Connectors 19
1506888 Circular Metric Connectors 70
1694334 Circular Metric Connectors 76
1681172 Circular Metric Connectors 25
1441024 Circular Metric Connectors 40
1669712 Sensor Cables / Actuator Cables 16
1681923 Sensor Cables / Actuator Cables 27
1521711 Sensor Cables / Actuator Cables 2
1424112 Sensor Cables / Actuator Cables 3
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.26
5:
$12.28
10:
$11.52
25:
$11.49
50:
$11.39
100:
$10.89
250:
$10.22
500:
$9.75
$9.52

To add to a project, please Log In.

173075292 143080215 172639243 178365471 130319382 167858023