|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1441053
Manufacturer Part #:

1441053

Manufacturer:

Description:
Circular Metric Connectors SACC-M8FS-4QO-0.25-M
Mouser Online Catalog Page 1,601, Mouser Online Catalog
PDF Page 1,601, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product Type: Cable Connectors
Number of Contacts: 4
Thread Size: M8
Termination Style: IDC
Coding: A - Standard
Current Rating: 4 A
Voltage Rating: 30 V
Series: SACC
Packaging: Bulk
Contact Gender: Socket (Female)
Insert / Contact Gender: Socket
IP Rating: IP65, IP67
Shell Style: Receptacle
Factory Pack Quantity: 1
Tradename: PLUSCON Field
Part # Aliases: SACC-M_8FS-4QO-0,25-M SACCM8FS4QO025M
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPL3115A2R1 Board Mount Pressure Sensors 9,974
1441008 Circular Metric Connectors 102
173977-3 Headers & Wire Housings 17,568
UMK316AB7475KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 123,585
22-03-5025 Headers & Wire Housings 16,962
501568-0507 Headers & Wire Housings 2,426
REF5030AIDR Voltage References 3,595
1441040 Circular Metric Connectors 19
1441011 Circular Metric Connectors 25
1432664 Circular Metric Connectors 5
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.81
5:
$13.71
10:
$12.86
25:
$12.83
50:
$12.72
100:
$12.17
250:
$11.42
500:
$10.89
$10.63

To add to a project, please Log In.

173075292 143080215 167858023 172639243 178365471 130319382