|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1441008
Manufacturer Part #:

1441008

Manufacturer:

Description:
Circular Metric Connectors SACC-M8MS-3QO-0.25-M
Mouser Online Catalog Page 1,601, Mouser Online Catalog
PDF Page 1,601, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Product Type: Cable Connectors
Number of Contacts: 3
Thread Size: M8
Termination Style: IDC
Coding: A - Standard
Current Rating: 4 A
Voltage Rating: 60 V
Series: SACC
Packaging: Bulk
Contact Gender: Pin (Male)
Insert / Contact Gender: Pin
IP Rating: IP65, IP67
Shell Style: Plug
Factory Pack Quantity: 1
Tradename: PLUSCON Field
Part # Aliases: SACC-M_8MS-3QO-0,25-M SACCM8MS3QO025M
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PX0842/A USB Connectors 1,447
C016 00U000 000 12 Circular DIN Connectors 1,346
PX0842/B USB Connectors 1,438
C016 20D003 100 10 Circular DIN Connectors 392
C016 30C006 100 12 Circular DIN Connectors 491
PX0733 Standard Circular Connector 7,072
1441040 Circular Metric Connectors 31
1441011 Circular Metric Connectors 25
1441053 Circular Metric Connectors 12
Real Time Availability
Stock:
114 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.26
5:
$12.28
10:
$11.52
25:
$11.49
50:
$11.39
100:
$10.89
250:
$10.22
500:
$9.75
$9.52

To add to a project, please Log In.

173075292 130319382 143080215 167858023 172639243 178365471