Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1440711
Manufacturer Part #:

1440711

Manufacturer:

Description: Circular Metric Connectors VS-EC-MSDB SH SCO
Silverlight Page 1,491, Mouser Enhanced Catalog
PDF Page 1,491, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: M12
Shell Style: Receptacle
Number of Contacts: 4
Mounting Style: Through Hole
Termination Style: Solder Pin
Contact Gender: Socket (Female)
Contact Plating: Gold
Housing Material: Zinc
IP Rating: IP 67
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.03
  10: $18.51
  25: $17.50
  50: $17.30
  100: $15.91
  250: $14.70
  500: $14.01
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC1190RGVT
RF Front End 850 - 950MHz RF Front End
Texas Instruments
1: $4.38
TPS78233DDCT
Low Dropout Regulators - LDO Sgl Fixed Out LDO, 15 ...
Texas Instruments
1: $0.68
TPS54218RTET
DC/DC Switching Regulators 2.95-6Vin 2A 2MHz Step ...
Texas Instruments
1: $3.62
SI7234DP-T1-GE3
MOSFET 12V 60A 46W 3.4mohm @ 4.5V
Vishay/Siliconix
1: $3.18
DMS-20PC-1-DCM-B-C
Digital Panel Meters 8.0 - 50.0VDC range
Murata Power Solutions
1: $59.00
STM32F100C6T6B
ARM Microcontrollers - MCU 32BIT CORTEX M3 48PINS ...
STMicroelectronics
1: $3.39
NHD-0220DZW-AG5
OLED Displays & Accessories OLED 2x20 Green 116.0 ...
Newhaven Display
1: $28.02
EA DOGM163W-A
LCD Character Display Modules & Accessories FSTN(+ ...
ELECTRONIC ASSEMBLY
1: $11.93
PX0441/2M00
Cable Assemblies USB MINI B 2M CBL
Bulgin
1: $13.03
VIPER16LD
AC/DC Switching Converters FIXED FREQ VIPER
STMicroelectronics
1: $0.88
NC7SP125P5X
Buffers & Line Drivers Bufer 3-STATE Output
Fairchild Semiconductor
1: $0.22
SMBJ70A
TVS Diodes - Transient Voltage Suppressors 70Vr 60 ...
Littelfuse
1: $0.38
1420168
Cable Assemblies VS-FSDB-IP20SDA/ 981/1,0 SCO
Phoenix Contact
1: $23.54
955-009-020R121
D-Sub Backshells 9P 180/30D Qk Lock Metalized Plas ...
NorComp
1: $8.92
161-381/4-E
Circular DIN Connectors 4 Pin Mini-Din Recpt
Kobiconn
1: $2.95
1420171
Cable Assemblies VS-FSDB-IP20SDA/ 981/2,0 SCO
Phoenix Contact
1: $26.49
MAX1282BEUE+
Analog to Digital Converters - ADC 12-Bit 4Ch 400k ...
Maxim Integrated
1: $23.16
NSS12100UW3TCG
Transistors Bipolar - BJT 12V 1A LOW VCE(SAT) WDFN ...
ON Semiconductor
1: $0.54
EA DIP162-DHNLED
LCD Character Display Modules & Accessories Yel/Gr ...
ELECTRONIC ASSEMBLY
1: $19.76
PX0480/1
Standard Circular Connector SEALING CAP
Bulgin
1: $1.75

100449861 174421691 126393369 175490677