|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1424198
Manufacturer Part #:

1424198

Manufacturer:

Description:
Circular Metric Connectors SACC-CI-M12MS 12CON-L90 SH
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Product Type: Contact Inserts
Number of Contacts: 12
Thread Size: M12
Termination Style: Through Hole
Coding: A - Standard
Current Rating: 1.5 A
Voltage Rating: 30 V
Series: SACC-CI
Brand: Phoenix Contact
Contact Gender: Pin (Male)
Contact Plating: Gold
Insert / Contact Gender: Pin
IP Rating: IP 67
Shell Style: Plug
Factory Pack Quantity: 20
Tradename: PLUSCON Circular
Part # Aliases: SACC-CI-M12MS-12CON-L90_SH SACCCIM12MS12CONL90SH
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM3252EABCZ Digital Isolators 699
73100-0115 RF Connectors / Coaxial Connectors 2,659
TPS62177DQCT Voltage Regulators - Switching Regulators 3,928
AFBR-5803ATZ Fiber Optic Transmitters, Receivers, Transceivers 140
C1206X104K2RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,030
597-7701-207F Standard LEDs - SMD 10,660
LTST-C191KRKT Standard LEDs - SMD 88,893
0001.2514 Cartridge Fuses 3,214
CB10LV472M Trimmer Resistors - Through Hole 3,234
1830648 Pluggable Terminal Blocks 89
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.43
  10: $30.32
  25: $29.74
  50: $27.89
  100: $25.77
  250: $24.55
  500: $23.04
  1,000: Quote

To add to a project, please Log In.

178365471 172639243 130319382 143080215 167858023