|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1416716
Manufacturer Part #:

1416716

Manufacturer:

Description:
Fiber Optic Connectors M12 duplex 650nm for POF and PCF-MM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: FO Converter
Port Type: Duplex
Mode: Multimode
Brand: Phoenix Contact
Features: FO transceiver M12, with sealing cap
Operating Temperature Range: - 40 C to + 85 C
Series: FOC
Tradename: PLUSCON Data
Part # Aliases: FOC-M12-MNNA-TC-650 FOCM12MNNATC650
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$446.62
5:
$413.52
10:
$387.94
25:
$386.80

To add to a project, please Log In.

179251715 172639243 121159121 146259450 167858023 151682008