Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1416680
Manufacturer Part #:

1416680

Manufacturer:

Description:
Fiber Optic Cable Assemblies M12-M12 Cable POF 980/1000um, 5 meters
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,581, Mouser Online Catalog
PDF Page 1,581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fiber Optic Cable Assemblies
RoHS: RoHS Compliant Details
Application: Indoor
Connector End A: M12
Connector End B: M12
Cable Type: Polymer Fiber Cable
Fiber Diameter: 980/1000
Number of Fibers: 2 Fiber
Ferrule Material: Polymer Composite
Brand: Phoenix Contact
Description/Function: Assembled fiber optics cable
Ferrule Diameter: 2.5 mm
IP Rating: IP 65, IP 67
Jacket Color: Green
Jacket Material: PUR
Mounting Angle: Straight
Series: FOC
Tradename: PLUSCON Data
Part # Aliases: FOC-PN-B-1000/M12-C/M12-C/5 FOCPNB1000M12CM12C5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $326.86
  5: $302.64
  10: $283.92
  25: $283.08
  50: Quote
 
 
 
 

To add to a project, please Log In.


This product is also available in:
179251715 121159121 146259450 151682008 179804822 157845746