|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1416677
Manufacturer Part #:

1416677

Manufacturer:

Description:
Fiber Optic Connectors M12, duplex suitable for all fibers, IP65
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: FO Converter
Port Type: Duplex
Mode: Multimode
Number of Positions: 2 Position
Brand: Phoenix Contact
Features: Fiber optics coupling M12
IP Rating: IP65
Operating Temperature Range: - 20 C to + 70 C
Series: FOC
Tradename: PLUSCON Data
Part # Aliases: FOC-M12-BU/BU FOCM12BUBU
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.96
5:
$22.18
10:
$20.81
25:
$20.75
50:
$20.57
100:
$19.68
250:
$18.47
500:
$17.62

To add to a project, please Log In.

179251715 167858023 121159121 146259450 151682008 172639243