|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1416651
Manufacturer Part #:

1416651

Manufacturer:

Description:
Fiber Optic Cable Assemblies M12-SCRJ 200/230um PCF, panel feed thru
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fiber Optic Cable Assemblies
RoHS: RoHS Compliant Details
Application: Indoor
Connector End A: M12
Connector End B: SCRJ
Cable Type: Polymer Fiber Cable
Fiber Diameter: 200/230
Number of Fibers: 2 Fiber
Ferrule Material: Polymer Composite
Brand: Phoenix Contact
Description/Function: Assembled fiber optics cable
IP Rating: IP65, IP67
Jacket Color: Green
Jacket Material: PUR
Mounting Angle: Straight
Series: FOC
Tradename: PLUSCON Data
Part # Aliases: FOC-HCS-GI-1005/M12-C/SCRJ/5 FOCHCSGI1005M12CSCRJ5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$414.69
5:
$383.95
10:
$360.21
25:
$359.14

To add to a project, please Log In.

179251715 121159121 146259450 151682008 179804822