|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1416648
Manufacturer Part #:

1416648

Manufacturer:

Description:
Fiber Optic Cable Assemblies M12-SCRJ 980/1000um POF, panel feed thru
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Fiber Optic Cable Assemblies
RoHS: RoHS Compliant Details
Application: Indoor
Connector End A: M12
Connector End B: SCRJ
Cable Type: Polymer Fiber Cable
Fiber Diameter: 980/1000
Number of Fibers: 2 Fiber
Ferrule Material: Polymer Composite
Brand: Phoenix Contact
Description/Function: Assembled fiber optics cable
IP Rating: IP65, IP67
Jacket Color: Green
Jacket Material: PUR
Mounting Angle: Straight
Series: FOC
Tradename: PLUSCON Data
Part # Aliases: FOC-PN-B-1000/M12-C/SCRJ/5 FOCPNB1000M12CSCRJ5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$271.22
5:
$251.12
10:
$235.58
25:
$234.89
50:
$232.90

To add to a project, please Log In.

179251715 151682008 179804822 121159121 146259450