Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1414129
Manufacturer Part #:

1414129

Manufacturer:

Description: DIN Rail Terminal Blocks 4.2mm MINI DBL BLOCK
Mouser Online Catalog Page 1,908, Mouser Online Catalog
PDF Page 1,908, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Pitch: 1.5 mm
Number of Positions: 4
Wire Gauge Range: 26-16
Current Rating: 17.5 A
Voltage Rating: 400 V
Color: Gray
Flammability Rating: UL 94 V-0
Height: 41 mm
Length: 44 mm
Factory Pack Quantity: 50
Type: Wire to Wire
Width: 4.2 mm
Wire Gauge Max: 16
Wire Gauge Min: 26
Part # Aliases: MTTB_1,5 MTTB15
Unit Weight: 0.198769 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,570 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.54
  10: $6.37
  25: $6.07
  50: $5.95
  100: $5.48
  250: $5.06
  500: $4.82
  1,000: $4.44
  2,500: $4.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.51
M39029/64-369
Circular MIL Spec Contacts 20 AWG PIN CONTACT MIL- ...
Tri-Star Electronics
1: $0.27
L77SDE09S
D-Sub Standard Connectors Soc tinned shell 9S sold ...
Amphenol Commercial Products
1: $0.83
M85049/95-18A
Circular MIL Spec Tools, Hardware & Accessories BA ...
Glenair
1: $17.60
7101K2ZQE
Toggle Switches ON-ON SPDT SLDR MNT
C&K Components
1: $6.58
2866284
Isolated DC/DC Converters MINIPS1224DC/24DC1 DC-DC ...
Phoenix Contact
1: $187.93
2966906
Industrial Relays PLC-RSC-12DC/21RELAY RELAY PN 65 ...
Phoenix Contact
1: $21.94
D-436-38
Solder & Shield Tubing MINISEAL WIRE SPLICE
TE Connectivity / Raychem
1: $2.13
M39029/32-259
Circular MIL Spec Contacts CRIMP SOCKET CONTACT
TE Connectivity / Deutsch
1: $2.03
3001624
Terminal Block Tools & Accessories 10POS. FIXED BR ...
Phoenix Contact
1: $8.41
3100305
DIN Rail Terminal Blocks 4.2mm MINI BLOCK MT 1.5 G ...
Phoenix Contact
1: $2.63
PLT2M-M0
Cable Ties NYLON 8.0" 18LBS
Panduit
1: $0.11
3100318
DIN Rail Terminal Blocks 4.2mm MINI GRD BLOCK
Phoenix Contact
1: $8.22
3000926
DIN Rail Terminal Blocks MTTB 1.5 BU
Phoenix Contact
1: $6.54
3001569
Terminal Block Tools & Accessories FBRN 4-4 N
Phoenix Contact
1: $4.31
1421659
Terminal Block Tools & Accessories END BRACKET FOR ...
Phoenix Contact
1: $1.28
3342-1
D-Sub Tools & Hardware MOUNTING HARDWARE
3M Electronic Solutions Division
1: $1.70
5602099
Mounting Hardware NS15 PERF 1 METER
Phoenix Contact
1: $9.64
3002665
Terminal Block Tools & Accessories END COVER
Phoenix Contact
1: $1.30
TM1S4-M30
Cable Ties Cable Tie Mount .32" (8.1mm)W #4
Panduit
1: $0.24


This product is also available in:
143080215 165583196 166428406 189371948 172639243 167858023 172222596