Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1414006
Manufacturer Part #:

1414006

Manufacturer:

Description:
DIN Rail Terminal Blocks TERM.BLOCK GY NC/NR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Phoenix Contact
Color: Gray
Number of Positions: 2
Current Rating: 24 A
Voltage Rating: 250 V
Wire Gauge Range: 24-14
Connection Method: Screw
Flammability Rating: UL 94 V-2
Length: 24.5 mm
Pitch: 2.5 mm
Series: MBK
Factory Pack Quantity: 50
Tradename: CLIPLINE MBK
Type: Wire to Wire
Width: 5.2 mm
Wire Gauge Max: 14
Wire Gauge Min: 24
Part # Aliases: MBK__2,5/E MBK25E
Unit Weight: 0.150302 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,996 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.69
  10: $2.62
  25: $2.55
  50: $2.45
  100: $2.25
  250: $2.08
  500: $1.98
  1,000: $1.76

To add to a project, please Log In.


This product is also available in:
143080215 165583196 172639243 166428406 189371948 167858023 172222596