|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1410755
Manufacturer Part #:

1410755

Manufacturer:

Description:
Sensor Cables / Actuator Cables SAC-2P-SUSMS/ 5,0-PUR
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 1,600, Mouser Online Catalog
PDF Page 1,600, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS: RoHS Compliant Details
Series: Superseal
Connector End A: Plug
Connector End A Pin Count: 2
Connector End B: Pigtail
Connector End B Pin Count: 2
Gender: Male
Length: 5 m
Current Rating: 8 A
Voltage Rating: 24 V
Number of Conductors: 2
Brand: Phoenix Contact
Color: Black
Description/Function: Sensor actuator cable
Jacket Material: Thermoplastic
Tradename: PLUSCON Field
Wire Gauge - AWG: 18
Part # Aliases: SAC-2P-SUSMS/_5,0-PUR SAC2PSUSMS50PUR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.74
5:
$19.20
10:
$18.01
25:
$17.96
50:
$17.81
100:
$17.03
250:
$15.99
500:
$15.25

To add to a project, please Log In.

127054733 179804822 157845746