|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1410752
Manufacturer Part #:

1410752

Manufacturer:

Description:
Sensor Cables / Actuator Cables SAC-2P-SUSMS/ 1,5-PUR
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 1,600, Mouser Online Catalog
PDF Page 1,600, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS: RoHS Compliant Details
Series: Superseal
Connector End A: Plug
Connector End A Pin Count: 2
Connector End B: Pigtail
Connector End B Pin Count: 2
Gender: Male
Length: 1.5 m
Current Rating: 8 A
Voltage Rating: 24 V
Number of Conductors: 2
Brand: Phoenix Contact
Color: Black
Description/Function: Sensor actuator cable
Jacket Material: Thermoplastic
Tradename: PLUSCON Field
Wire Gauge - AWG: 18
Part # Aliases: SAC-2P-SUSMS/_1,5-PUR SAC2PSUSMS15PUR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
281934-2 Automotive Connectors 88,903
282080-1 Automotive Connectors 12,624
282104-1 Automotive Connectors 17,302
880810-1 Automotive Connectors 3,533
NAC3FX-W AC Power Plugs & Receptacles 837
NAC3MX-W AC Power Plugs & Receptacles 269
282109-3 Automotive Connectors 9,754
C503B-BAN-CY0C0461 Standard LEDs - Through Hole 23,816
761KS15 DC Power Connectors 470
NAC3MPX AC Power Plugs & Receptacles 549
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.77
5:
$12.75
10:
$11.96
25:
$11.92
50:
$11.82
100:
$11.31
250:
$10.61
500:
$10.12
$9.88

To add to a project, please Log In.

127054733 157845746 179804822