|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1410750
Manufacturer Part #:

1410750

Manufacturer:

Description:
Sensor Cables / Actuator Cables SAC-2P- 5,0-PUR/ SUSFS
Lifecycle:
New Product: New from this manufacturer.
1410750 Datasheet 1410750 Datasheet
Mouser Online Catalog Page 1,600, Mouser Online Catalog
PDF Page 1,600, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS: RoHS Compliant Details
Series: Superseal
Connector End A: No Connector
Connector End A Pin Count: 2
Connector End B: Socket
Connector End B Pin Count: 2
Gender: Female
Length: 5 m
Current Rating: 8 A
Voltage Rating: 24 V
Number of Conductors: 2
Brand: Phoenix Contact
Color: Black
Description/Function: Sensor actuator cable
Jacket Material: Thermoplastic
Packaging: Bulk
Tradename: PLUSCON Field
Wire Gauge - AWG: 18
Part # Aliases: SAC-2P-_5,0-PUR/SUSFS SAC2P50PURSUSFS
Unit Weight: 6.349313 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.74
5:
$19.20
10:
$18.01
25:
$17.96
50:
$17.81
100:
$17.03
250:
$15.99
500:
$15.25

To add to a project, please Log In.

179804822 157845746 127054733