Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1410749
Manufacturer Part #:

1410749

Manufacturer:

Description:
Sensor Cables / Actuator Cables SAC-2P- 1,5-PUR/ SUSFS
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS: RoHS Compliant Details
Series: Superseal
Connector End A: No Connector
Connector End A Pin Count: 2
Connector End B: Socket
Connector End B Pin Count: 2
Gender: Female
Length: 3 m
Current Rating: 8 A
Voltage Rating: 24 V
Brand: Phoenix Contact
Color: Black
Description/Function: Sensor actuator cable
Jacket Material: Thermoplastic
Number of Conductors: 2
Tradename: PLUSCON Field
Wire Gauge - AWG: 18
Part # Aliases: SAC-2P-_3,0-PUR/SUSFS SAC2P30PURSUSFS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.77
  5: $15.53
  10: $14.57
  25: $14.53
  50: $14.40
  100: $13.78
  250: $12.93
  500: $12.34
  1,000: Quote

To add to a project, please Log In.

127054733 157845746 179804822