|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1410728
Manufacturer Part #:

1410728

Manufacturer:

Description:
Sensor Cables / Actuator Cables SAC-2P- 1,5-PUR/ DTFS-1L
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 1,600, Mouser Online Catalog
PDF Page 1,600, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS: RoHS Compliant Details
Series: SAC-2P
Connector End A: Free Stripped End
Connector End A Pin Count: 2
Connector End B: Socket
Connector End B Pin Count: 2
Gender: Female
Length: 1.5 m
Current Rating: 8 A
Voltage Rating: 24 V
Number of Conductors: 2
Brand: Phoenix Contact
Color: Black
Description/Function: Sensor actuator cable
Jacket Material: Thermoplastic
Tradename: PLUSCON Field
Wire Gauge - AWG: 18
Part # Aliases: SAC-2P-_1,5-PUR/DTFS-1L SAC2P15PURDTFS1L
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P6KE18CA TVS Diodes - Transient Voltage Suppressors 1,620
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.06
5:
$13.94
10:
$13.08
25:
$13.04
50:
$12.93
100:
$12.37
250:
$11.61
500:
$11.07
$10.80

To add to a project, please Log In.

127054733 179804822 157845746