|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1410724
Manufacturer Part #:

1410724

Manufacturer:

Description:
Sensor Cables / Actuator Cables SAC-2P- 3,0-PUR/DTFS
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 1,600, Mouser Online Catalog
PDF Page 1,600, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS: RoHS Compliant Details
Series: SAC-2P
Connector End A: No Connector
Connector End A Pin Count: 2
Connector End B: Socket
Connector End B Pin Count: 2
Gender: Female
Length: 3 m
Current Rating: 8 A
Voltage Rating: 48 V
Number of Conductors: 2
Brand: Phoenix Contact
Color: Black
Description/Function: Sensor actuator cable
Jacket Material: Thermoplastic
Tradename: PLUSCON Field
Wire Gauge - AWG: 18
Part # Aliases: SAC-2P-_3,0-PUR/DTFS SAC2P30PURDTFS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.77
5:
$15.53
10:
$14.57
25:
$14.53
50:
$14.40
100:
$13.78
250:
$12.93
500:
$12.34

To add to a project, please Log In.

127054733 179804822 157845746