Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1410604
Manufacturer Part #:

1410604

Manufacturer:

Description: Cable Mounting & Accessories PROT-MINMS-PA
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Cable Mounting & Accessories
RoHS: No
Type: Sealing Cap
Material: Polyamide (PA)
Color: Black
Mounting Method: Threaded
Width: 27 mm
Length: 29.7 mm
Brand: Phoenix Contact
Factory Pack Quantity: 10
Where Used: Flush-type connectors and 7/8 in sockets
Part # Aliases: PROT-MINMS-PA PROTMINMSPA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.89
  10: $3.56
  20: $3.37
  50: $3.26
  100: $3.23
  500: $2.89
  1,000: $2.76

To add to a project, please Log In.

179804822 145148052 157845746