Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1408841
Manufacturer Part #:

1408841

Manufacturer:

Description:
Sensor Cables / Actuator Cables SAC-4P-MRS/ 5.0-PUR PE SCO
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS: RoHS Compliant Details
Connector End A: M12, Circular, Angled
Connector End A Pin Count: 4
Connector End B: No Connector
Connector End B Pin Count: 0
Gender: Male
Length: 5 m
Current Rating: 12 A
Voltage Rating: 630 V
Brand: Phoenix Contact
Color: Black, Gray
Jacket Material: Polyurethane (PUR)
Number of Conductors: 4
Tradename: PLUSCON Field
Wire Gauge - AWG: 16
Part # Aliases: SAC-4P-MRS/_5,0-PUR_PE_SCO SAC4PMRS50PURPESCO
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.51
  5: $48.62
  10: $45.61
  25: $45.48
  50: $45.10
  100: $43.14
  250: $40.49
  500: Quote
 

To add to a project, please Log In.

156776633 112525574 198365650 157845746 179804822