|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1408820
Manufacturer Part #:

1408820

Manufacturer:

Description:
Sensor Cables / Actuator Cables SAC-4P-MRT/ 5 0-PUR SCO
Mouser Online Catalog Page 2,667, Mouser Online Catalog
PDF Page 2,667, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS: RoHS Compliant Details
Connector End A: M12, Circular, Angled
Connector End A Pin Count: 4
Connector End B: No Connector
Connector End B Pin Count: 0
Gender: Male
Length: 5 m
Current Rating: 12 A
Voltage Rating: 60 V
Number of Conductors: 4
Brand: Phoenix Contact
Color: Black
Jacket Material: Polyurethane (PUR)
Tradename: PLUSCON Field
Wire Gauge - AWG: 16
Part # Aliases: SAC-4P-MRT/_5,0-PUR_SCO SAC4PMRT50PURSCO
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
901-9209A RF Adapters - In Series 1,238
PX0842/B USB Connectors 1,438
RJFRBC7 Modular Connectors / Ethernet Connectors 188
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 221,105
PX0733 Standard Circular Connector 7,072
43045-1028 Headers & Wire Housings 2,281
RJFRB71RA Modular Connectors / Ethernet Connectors 165
1487594-2 USB Cables / IEEE 1394 Cables 166
1487594-3 USB Cables / IEEE 1394 Cables 331
1424134 Circular Metric Connectors 3
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.32
5:
$44.73
10:
$41.97
25:
$41.84
50:
$41.49
100:
$39.69
250:
$37.25

To add to a project, please Log In.

156776633 121617064 148570656 157845746 179804822