|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1408814
Manufacturer Part #:

1408814

Manufacturer:

Description:
Sensor Cables / Actuator Cables SAC-4P-MST/ 5.0-PUR SCO
Mouser Online Catalog Page 2,667, Mouser Online Catalog
PDF Page 2,667, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS: RoHS Compliant Details
Connector End A: M12, Circular
Connector End A Pin Count: 4
Connector End B: No Connector
Connector End B Pin Count: 0
Gender: Male
Length: 5 m
Current Rating: 12 A
Voltage Rating: 60 V
Number of Conductors: 4
Brand: Phoenix Contact
Color: Black, Gray
Jacket Material: Polyurethane (PUR)
Tradename: PLUSCON Field
Wire Gauge - AWG: 16
Part # Aliases: SAC-4P-MST/_5,0-PUR_SCO SAC4PMST50PURSCO
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.49
5:
$42.12
10:
$39.51
25:
$39.39
50:
$39.06
100:
$37.36
250:
$35.07

To add to a project, please Log In.

156776633 121617064 148570656 179804822 157845746