Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1407506
Manufacturer Part #:

1407506

Manufacturer:

Description: Ethernet Cables / Networking Cables 2 meter CAT5e M12 Y-Code Female-OE
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS: RoHS Compliant Details
Type: Ethernet Cable
Connector End A: M12
Connector End A Pin Count: 8
Connector End B: No Connector
Gender: Female
Brand: Phoenix Contact
Part # Aliases: VS-FSBPYS-OE-94H/2,0_SCO VSFSBPYSOE94H20SCO
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.00
  5: $54.63
  10: $51.25
  25: $51.10
  50: $50.67
  100: $48.47
  250: $45.49
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1407487
Ethernet Cables / Networking Cables 1 meter CAT5e ...
Phoenix Contact
1: $45.54
1456666
Circular Metric Connectors VS-08-DSIV-L180-HYB SCO
Phoenix Contact
1: $30.86

157845746 179804822 102543166