|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1407504
Manufacturer Part #:

1407504

Manufacturer:

Description:
Ethernet Cables / Networking Cables 0.5 meter CAT5e M12 Y-Code Female-OE
Mouser Online Catalog Page 2,667, Mouser Online Catalog
PDF Page 2,667, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS: RoHS Compliant Details
Type: Ethernet Cable
Connector End A: M12
Connector End A Pin Count: 8
Connector End B: No Connector
Gender: Female
Brand: Phoenix Contact
Part # Aliases: VS-FSBPYS-OE-94H/0,5_SCO VSFSBPYSOE94H05SCO
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1405225 Circular Metric Connectors 19
1407493 Ethernet Cables / Networking Cables 6
1407487 Ethernet Cables / Networking Cables 3
1407503 Circular Metric Connectors 37
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.86
5:
$43.38
10:
$40.70
25:
$40.58
50:
$40.24
100:
$38.49
250:
$36.12

To add to a project, please Log In.

102543166 179804822 157845746