Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1407494
Manufacturer Part #:

1407494

Manufacturer:

Description:
Ethernet Cables / Networking Cables 10 meter CAT5e M12 Y-Code Male-Male
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS: RoHS Compliant Details
Type: Cat 5e
Connector End A: M12 Plug
Connector End A Pin Count: 8
Connector End B: Plug
Connector End B Pin Count: 8
Gender: Male / Male
Wire Gauge - AWG: 26
Length: 10 m
Color: Black
Brand: Phoenix Contact
Current Rating: 6 A
Description/Function: Network cable
Jacket Material: Rigid Polyurethane (PUR)
Number of Conductors: 8
Tradename: PLUSCON Data
Voltage Rating: 30 V
Part # Aliases: NBC-MSY/10,0-94H/MSY_SCO NBCMSY10094HMSYSCO
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $172.18
  5: $159.42
  10: $149.56
  25: $149.12
  50: $147.86
  100: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1406073
Sensor Cables / Actuator Cables SAC-8P-MS/ 2.0-542 ...
Phoenix Contact
1: $20.99

102543166 179804822 157845746 184326995