Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1407492
Manufacturer Part #:

1407492

Manufacturer:

Description: Ethernet Cables / Networking Cables 2 meter CAT5e M12 Y-Code Male-Male
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS: RoHS Compliant Details
Type: Cat 5e
Connector End A: M12 Plug
Connector End A Pin Count: 8
Connector End B: Plug
Connector End B Pin Count: 8
Gender: Male / Male
Wire Gauge - AWG: 26
Length: 2 m
Color: Black
Brand: Phoenix Contact
Current Rating: 6 A
Description/Function: Network cable
Jacket Material: Rigid Polyurethane (PUR)
Number of Conductors: 8
Tradename: PLUSCON Data
Voltage Rating: 30 V
Part # Aliases: NBC-MSY/_2,0-94H/MSY_SCO NBCMSY2094HMSYSCO
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $92.90
  5: $86.02
  10: $80.69
  25: $80.46
  50: $79.77
  100: $76.31
  250: Quote
 
 

To add to a project, please Log In.

102543166 184326995 179804822 157845746