|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1407491
Manufacturer Part #:

1407491

Manufacturer:

Description:
Ethernet Cables / Networking Cables 1 meter CAT5e M12 Y-Code Male-Male
Mouser Online Catalog Page 2,667, Mouser Online Catalog
PDF Page 2,667, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS: RoHS Compliant Details
Type: Cat 5e
Connector End A: M12 Plug
Connector End A Pin Count: 8
Connector End B: Plug
Connector End B Pin Count: 8
Length: 1 m
Color: Black
Number of Conductors: 8
Wire Gauge - AWG: 26
Gender: Male / Male
Brand: Phoenix Contact
Current Rating: 6 A
Description/Function: Network cable
Jacket Material: Rigid Polyurethane (PUR)
Packaging: Bulk
Tradename: PLUSCON Data
Voltage Rating: 30 V
Part # Aliases: NBC-MSY/_1,0-94H/MSY_SCO NBCMSY1094HMSYSCO
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1407493 Ethernet Cables / Networking Cables 6
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$83.15
5:
$76.99
10:
$72.23
25:
$72.01
50:
$71.40
100:
$68.30

To add to a project, please Log In.

102543166 179804822 184326995 157845746