Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1407489
Manufacturer Part #:

1407489

Manufacturer:

Description:
Ethernet Cables / Networking Cables 5 meter CAT5e M12 Y-Code Male-Open End
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS: RoHS Compliant Details
Type: Cat 5e
Connector End A: M12 Plug
Connector End A Pin Count: 8
Connector End B: Pigtail
Connector End B Pin Count: 8
Gender: Male
Wire Gauge - AWG: 26
Length: 5 m
Color: Black
Brand: Phoenix Contact
Current Rating: 6 A
Description/Function: Network cable
Jacket Material: Rigid Polyurethane (PUR)
Number of Conductors: 8
Tradename: PLUSCON Data
Voltage Rating: 30 V
Part # Aliases: NBC-MSY/_5,0-94H_SCO NBCMSY5094HSCO
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1406093 Sensor Cables / Actuator Cables 101
1456666 Circular Metric Connectors 56
1407503 Circular Metric Connectors 9
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $86.09
  5: $79.71
  10: $74.78
  25: $74.56
  50: $73.93
  100: $70.72
  250: Quote
 
 

To add to a project, please Log In.

102543166 184326995 179804822 157845746