|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1407487
Manufacturer Part #:

1407487

Manufacturer:

Description:
Ethernet Cables / Networking Cables 1 meter CAT5e M12 Y-Code Male-Open End
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,667, Mouser Online Catalog
PDF Page 2,667, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS: RoHS Compliant Details
Type: Cat 5e
Connector End A: M12 Plug
Connector End A Pin Count: 8
Connector End B: Pigtail
Connector End B Pin Count: 8
Gender: Male
Length: 1 m
Color: Black
Brand: Phoenix Contact
Current Rating: 6 A
Description/Function: Network cable
Jacket Material: Rigid Polyurethane (PUR)
Number of Conductors: 8
Tradename: PLUSCON Data
Voltage Rating: 30 V
Wire Gauge - AWG: 26
Part # Aliases: NBC-MSY/_1,0-94H_SCO NBCMSY1094HSCO
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1405225 Circular Metric Connectors 19
1407504 Ethernet Cables / Networking Cables 15
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.54
5:
$43.09
10:
$40.43
25:
$40.31
50:
$39.97
100:
$38.23
250:
$35.88

To add to a project, please Log In.

102543166 179804822 184326995 157845746