|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1407362
Manufacturer Part #:

1407362

Manufacturer:

Description:
Ethernet Cables / Networking Cables NBC-MSD/ 5 0-93E/R4AC SCO
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS: RoHS Compliant Details
Type: Cat 5e
Connector End A: M12 Plug
Connector End A Pin Count: 4
Connector End B: RJ45
Connector End B Pin Count: 4
Length: 5 m
Color: Blue
Number of Conductors: 4
Wire Gauge - AWG: 26
Gender: Male / Male
Brand: Phoenix Contact
Current Rating: 1 A
Description/Function: Network cable
Jacket Material: Rigid Polyurethane (PUR)
Packaging: Bulk
Tradename: PLUSCON Data
Voltage Rating: 50 V
Part # Aliases: NBC-MSD/_5,0-93E/R4AC_SCO NBCMSD5093ER4ACSCO
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM3251EARWZ-REEL Digital Isolators 840
HR10A-10P-12P(73) Circular Push Pull Connectors 522
HR25-7TP-8S(72) Standard Circular Connector 45
1419001 Modular Connectors / Ethernet Connectors 297
L77SDE09S D-Sub Standard Connectors 2,684
ASSR-1510-503E Solid State Relays - PCB Mount 3,983
09140014721 Modular Connectors / Ethernet Connectors 96
170MBK Wire Stripping & Cutting Tools 106
DT06-12SA-P012 Automotive Connectors 138
AP4GAH324R-1 USB Flash Drives 32
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$71.57
5:
$66.26
10:
$62.17
25:
$61.98
50:
$61.46
100:
$58.79

To add to a project, please Log In.

157845746 179804822 184326995