|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1406412
Manufacturer Part #:

1406412

Manufacturer:

Description:
Circular Metric Connectors SACC-CI-M12FST-4CON L180 THR S
Mouser Online Catalog Page 2,667, Mouser Online Catalog
PDF Page 2,667, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Product Type: Contact Inserts
Number of Contacts: 4
Thread Size: M12
Termination Style: Through Hole
Coding: T - DC Power
Current Rating: 12 A
Voltage Rating: 60 V
Series: SACC-CI
Packaging: Bulk
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Contact Plating: Gold
Insert / Contact Gender: Socket
IP Rating: IP67
Shell Style: Receptacle
Factory Pack Quantity: 60
Tradename: PLUSCON Circular
Part # Aliases: SACC-CI-M12FST-4CON-L180_THR_SH SACCCIM12FST4CONL180THRSH
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G125-0010005 Headers & Wire Housings 30,460
LM5106MM/NOPB Gate Drivers 12,409
502774-0891 Memory Card Connectors 4,082
AT45DB641E-SHN-B Flash Memory 889
VNI4140KTR Solid State Relays - PCB Mount 713
GRF172-5 High Frequency / RF Relays 35
ADTSM32RVTR Tactile Switches 1,841
1551451 Circular Metric Connectors 40
1406397 Circular Metric Connectors 225
Real Time Availability
Stock:
54 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.79
10:
$8.58
25:
$8.29
50:
$8.02
100:
$7.38
250:
$6.82
500:
$6.52

To add to a project, please Log In.

156776633 125173931 121617064 172639243 183453500 143080215 167858023 130319382 178365471