Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1406411
Manufacturer Part #:

1406411

Manufacturer:

Description: Circular Metric Connectors SACC-CI-M12FST-4CON L180 THR
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Series: SACC-CI
Product Type: Contact Inserts
Thread Size: M12
Coding: T - DC Power
Number of Contacts: 4
Shell Style: Receptacle
Termination Style: Through Hole
Current Rating: 12 A
Voltage Rating: 60 V
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Contact Plating: Gold
Insert / Contact Gender: Socket
IP Rating: IP 67
Factory Pack Quantity: 60
Tradename: PLUSCON Circular
Part # Aliases: SACC-CI-M12FST-4CON-L180_THR SACCCIM12FST4CONL180THR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
48 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.01
  10: $6.84
  25: $6.61
  50: $6.40
  100: $5.77
  250: $5.33
  500: $5.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-801
RF Connectors / Coaxial Connectors PC END MT JCK G ...
Johnson / Cinch Connectivity Solutions
1: $3.31
85513-5001
Modular Connectors / Ethernet Connectors 8/8 VRT L ...
Molex
1: $1.87
22-01-2085
Headers & Wire Housings 8 CRT TERM HOUSING
Molex
1: $0.64
DG419DY-E3
Analog Switch ICs SPDT Analog Switch
Vishay Semiconductors
1: $1.93
T491X107K020AT
Tantalum Capacitors - Solid SMD 20V 100uF 10% "X"
Kemet
1: $2.24
RC07GF101JTR
Carbon Composition Resistors 100 OHM 5%
IRC / TT Electronics
1: $0.29
IRF640NPBF
MOSFET MOSFT 200V 18A 150mOhm 44.7nC
International Rectifier
1: $2.10
DA102J3RS215QF8
Illuminated Rocker Switches SPST 16A ON-OFF RED
C&K Components
1: $1.16
1424120
Sensor Cables / Actuator Cables SAC-4P-MST/ 1,5-PU ...
Phoenix Contact
1: $38.87
0215020.MXP
Cartridge Fuses 250V HBC TL 5X20 20A
Littelfuse
1: $1.75
T 3403 000
Circular DIN Connectors 6 DIN PANEL FEMALE
Amphenol Tuchel
1: $6.69
T 3303 000
Circular DIN Connectors 4P IEC PANEL FEMALE
Amphenol Tuchel
1: $4.68
1404642
Circular Metric Connectors SACC-M12FSS- 3PECON-PG1 ...
Phoenix Contact
1: $24.93
T 3506 000
Circular DIN Connectors 8P DIN PANEL MALE
Amphenol Tuchel
1: $7.82
T 3507 000
Circular DIN Connectors 8P DIN PANEL FEMALE
Amphenol Tuchel
1: $10.38
1424133
Circular Metric Connectors SACC-DSI-M12FSS 4CON-M1 ...
Phoenix Contact
1: $21.87
1424136
Circular Metric Connectors SACC-DSI-M12MST- 4CON-M ...
Phoenix Contact
1: $20.51
1406410
Circular Metric Connectors SACC-CI-M12MSS-4CON L18 ...
Phoenix Contact
1: $8.37
1406409
Circular Metric Connectors SACC-CI-M12FSS-4CON L18 ...
Phoenix Contact
1: $8.37
1406396
Circular Metric Connectors SACC-CI-M12MST-4CON L18 ...
Phoenix Contact
1: $7.01

156776633 125173931 121617064 167858023 183453500 143080215 178365471 130319382 172639243