Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1406397
Manufacturer Part #:

1406397

Manufacturer:

Description:
Circular Metric Connectors SACC-CI-M12MST-4CON L180 THR S
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Product Type: Contact Inserts
Thread Size: M12
Coding: T - DC Power
Number of Contacts: 4
Termination Style: Through Hole
Current Rating: 12 A
Voltage Rating: 60 V
Series: SACC-CI
Brand: Phoenix Contact
Contact Gender: Pin (Male)
Contact Plating: Gold
Insert / Contact Gender: Pin
IP Rating: IP 67
Shell Style: Plug
Factory Pack Quantity: 60
Tradename: PLUSCON Circular
Part # Aliases: SACC-CI-M12MST-4CON-L180_THR_SH SACCCIM12MST4CONL180THRSH
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTS721L1 Power Switch ICs - Power Distribution 4,430
0031.8201 Fuse Holder 25,282
NFM21CC223R1H3D Feed Through Capacitors 73,977
39-30-1040 Headers & Wire Housings 7,802
43045-1001 Headers & Wire Housings 1,292
1406396 Circular Metric Connectors 95
1551493 Circular Metric Connectors 87
1436709 Circular Metric Connectors 36
1437892 Circular Metric Connectors 4
Real Time Availability
Stock:
52 Can Ship Immediately

On Order: 60 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.57
  10: $8.36
  25: $8.08
  50: $7.82
  100: $7.19
  250: $6.65
  500: $6.36

To add to a project, please Log In.

156776633 125173931 121617064 130319382 178365471 143080215 167858023 172639243 183453500