|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1406396
Manufacturer Part #:

1406396

Manufacturer:

Description:
Circular Metric Connectors SACC-CI-M12MST-4CON L180 THR
Mouser Online Catalog Page 2,667, Mouser Online Catalog
PDF Page 2,667, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Product Type: Contact Inserts
Number of Contacts: 4
Thread Size: M12
Termination Style: Through Hole
Coding: T - DC Power
Current Rating: 12 A
Voltage Rating: 60 V
Series: SACC-CI
Packaging: Bulk
Brand: Phoenix Contact
Contact Gender: Pin (Male)
Contact Plating: Gold
Insert / Contact Gender: Pin
IP Rating: IP67
Shell Style: Plug
Factory Pack Quantity: 60
Tradename: PLUSCON Circular
Part # Aliases: SACC-CI-M12MST-4CON-L180_THR SACCCIM12MST4CONL180THR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1681172 Circular Metric Connectors 25
1432460 Circular Metric Connectors 80
1551493 Circular Metric Connectors 69
1551448 Circular Metric Connectors 25
1406397 Circular Metric Connectors 225
1669712 Sensor Cables / Actuator Cables 36
1406411 Circular Metric Connectors 51
1436709 Circular Metric Connectors 6
1456187 Circular Metric Connectors 36
1424112 Sensor Cables / Actuator Cables 3
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.19
10:
$7.02
25:
$6.78
50:
$6.56
100:
$6.03
250:
$5.57
500:
$5.34

To add to a project, please Log In.

156776633 125173931 121617064 143080215 178365471 167858023 183453500 130319382 172639243