|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1405395
Manufacturer Part #:

1405395

Manufacturer:

Description:
Circular Metric Connectors SACC-DSI-FS-5P PG9-L180 SCO BU
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Number of Contacts: 5
Thread Size: M12
Termination Style: Through Hole
Coding: A - Standard
Current Rating: 4 A
Voltage Rating: 60 V
Packaging: Bulk
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Contact Plating: Gold
Housing Material: Polyamide (PA)
IP Rating: IP67
Locking Mechanism: SPEEDCON Locking
Mounting Type: Rear
Shell Style: Plug
Factory Pack Quantity: 20
Tradename: PLUSCON Circular
Part # Aliases: SACC-DSI-FS-5P-PG9-L180_SCO_BU SACCDSIFS5PPG9L180SCOBU
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW06031K00FKEA Thick Film Resistors - SMD 646,966
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 313,915
LCMXO2-7000HE-B-EVN Programmable Logic IC Development Tools 202
06-66-0013 Specialized Cables 5,886
06-66-0015 Specialized Cables 3,144
06-66-0012 Specialized Cables 903
929974-01-12-RK Headers & Wire Housings 465
920050-TE Liquid Dispensers & Bottles 216
MIC5365-1.8YD5-TR LDO Voltage Regulators 2,587
1552968 Circular Metric Connectors 6
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 24 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.52
10:
$12.64
25:
$12.39
50:
$11.62
100:
$10.74
250:
$10.23
500:
$9.60
$9.16

To add to a project, please Log In.

178365471 130319382 172639243 143080215 167858023