|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1212707
Manufacturer Part #:

1212707

Manufacturer:

Description:
Wire Stripping & Cutting Tools WIREFOX-E 10-5 AWG Stripper
1212707 Datasheet 1212707 Datasheet
Mouser Online Catalog Page 2,923, Mouser Online Catalog
PDF Page 2,923, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Wire Stripping & Cutting Tools
RoHS: Not Applicable
Product: Cable Strippers
Type: Self Adjusting Cable Stripper
Description/Function: Self adjusting cable stripping tool, especially for rubber and silicone insulations
Brand: Phoenix Contact
Color: Black, Green
For Use With: Insulated cables and conductors
Series: WIREFOX
Part # Aliases: WIREFOX-E_16 WIREFOXE16
Unit Weight: 9.171230 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-520133-2 Terminals 49,166
1212706 Wire Stripping & Cutting Tools 28
WP7113SRD/D Standard LEDs - Through Hole 7,375
ES1000-NO.4-B7-X-STK Heat Shrink Tubing and Sleeves 78
C-4-B Enclosures, Boxes, & Cases 215
8442 060500 Multi-Conductor Cables 1
1212153 Wire Stripping & Cutting Tools 1
8341-10ML Soldering Flux 436
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$130.40
5:
$128.36
10:
$126.33
25:
$119.19
50:
$112.07
100:
$108.40

To add to a project, please Log In.

160441146 103473579 199936611 185009833 121264305 195415359 127732640