Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1212706
Manufacturer Part #:

1212706

Manufacturer:

Description: Wire Stripping & Cutting Tools WIREFOX-E 10 34-8 AWG Stripper
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
RoHS: Not Applicable
Product: Cable Strippers
Type: Self Adjusting Cable Stripper
Description/Function: Self adjusting cable stripping tool, especially for rubber and silicone insulations
Brand: Phoenix Contact
Color: Black, Green
Fits Cable/Wire: 34 AWG to 8 AWG
For Use With: Insulated cables and conductors
Series: WIREFOX
Part # Aliases: WIREFOX-E_10 WIREFOXE10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
61 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.81
  50: $61.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMD400-0048-C940-7030000
LED Power Supplies 120-277V Universal 0-10V dimmin ...
Cree, Inc.
1: $34.33
1212704
Wire Stripping & Cutting Tools WIREFOX-E 4 28-12 A ...
Phoenix Contact
1: $90.00
LMH020-4000-30G9-00000TW
LED Lighting Modules White 3000K, 4000lm Flat Lens
Cree, Inc.
1: $61.19
63819-0900
Crimpers MOLEX CRIMP TOOL
Molex
1: $236.48
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
39-01-2080
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex
1: $0.45
EROP7SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Cu ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.90
80-3-5
Solder Removal NC SOLDER WICK SD .080in GREEN
Chemtronics
1: $4.67
80-4-5
Solder Removal .110" BLUE
Chemtronics
1: $4.70
CU-1955
Enclosures, Boxes, & Cases 3.43x2.64x1.22 w/ 1 Cab ...
Bud Industries
1: $2.50
1204504
Screwdrivers, Nut Drivers & Socket Drivers SCREWDR ...
Phoenix Contact
1: $8.74
1212160
Wire Stripping & Cutting Tools WIREFOX -D 11
Phoenix Contact
1: $43.79
CD10ED220JO3F
Mica Capacitors 22pF 500V +/-5%
Cornell Dubilier
1: $1.78
RN60D2670FB14
Metal Film Resistors - Through Hole 1/4watt 267ohm ...
Vishay / Dale
1: $0.11
RN60D2371FB14
Metal Film Resistors - Through Hole 1/4watt 2.37Ko ...
Vishay / Dale
1: $0.11
RN60D1242FB14
Metal Film Resistors - Through Hole 1/4watt 12.4Ko ...
Vishay / Dale
1: $0.11
RN60D1582FB14
Metal Film Resistors - Through Hole 1/4watt 15.8Ko ...
Vishay / Dale
1: $0.11
RN60D1271FB14
Metal Film Resistors - Through Hole 1/4watt 1.27Ko ...
Vishay / Dale
1: $0.11
RN60D24R9FB14
Metal Film Resistors - Through Hole 1/4watt 24.9oh ...
Vishay / Dale
1: $0.11

160441146 103473579 199936611 195415359