|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1212705
Manufacturer Part #:

1212705

Manufacturer:

Description:
Wire Stripping & Cutting Tools WIREFOX-E 6SC 16-8 AWG Stripper
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,923, Mouser Online Catalog
PDF Page 2,923, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Wire Stripping & Cutting Tools
RoHS: Not Applicable
Product: Cable Strippers
Type: Self Adjusting Cable Stripper
Description/Function: Self adjusting cable stripping tool, especially for rubber and silicone insulations
Brand: Phoenix Contact
Color: Black, Green
Fits Cable/Wire: 16 AWG to 8 AWG
For Use With: Insulated cables and conductors
Series: WIREFOX
Part # Aliases: WIREFOX-E_6SC WIREFOXE6SC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$115.20
5:
$113.40
10:
$111.60
25:
$105.30
50:
$99.00
100:
$95.76

To add to a project, please Log In.

160441146 103473579 121264305 199936611 185009833 127732640 195415359