Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1212046
Manufacturer Part #:

1212046

Manufacturer:

Description: Crimpers CRIMPFOX 6H
Mouser Online Catalog Page 1,868, Mouser Online Catalog
PDF Page 1,868, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Crimpers
RoHS: Not Applicable
Brand: Phoenix Contact
Product: Crimpers
For Use With: Ferrules
Description/Function: Lateral Insert, Hexagon Grip
Series: CRIMPFOX
Factory Pack Quantity: 1
Tradename: TOOL fox
Part # Aliases: CRIMPFOX_6H CRIMPFOX6H
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
57 Can Ship Immediately

On Order: 5 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $247.26
  10: $244.20
  25: $238.29
  50: $234.65
  100: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-190-504/AM/S
Handheld Oscilloscopes ScopeMeter 4Ch500MHz w/ SCC ...
Fluke
1: $5,430.13
WT41-A-AI5
Bluetooth / 802.15.1 Modules WT41 Class1 Lng Rnge ...
Bluegiga Technologies
1: $32.00
FLUKE-87-V
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $399.95
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $2.00
3044102
DIN Rail Terminal Blocks UT 4 DIN RAIL TERM.
Phoenix Contact
1: $1.01
206708-1
Standard Circular Connector PLUG 9 POSITION shell ...
TE Connectivity / AMP
1: $3.80
5205817-1
D-Sub Tools & Hardware MNT'G KIT
TE Connectivity / AMP
1: $2.09
LM5010ASD/NOPB
Voltage Regulators - Switching Regulators HI VOLT ...
Texas Instruments
1: $3.70
3200014
Terminals .5mm WH 20AWG
Phoenix Contact
1: $0.20
191-2811-010
Flat Cables 28 AWG .050 Hi Flex Ribbon Zip 10 Cond
Amphenol Spectra-Strip
1: $132.91
1212706
Wire Stripping & Cutting Tools WIREFOX-E 10 34-8 A ...
Phoenix Contact
1: $100.50
64001-0100
Crimpers CRIMP HD TL 22-10AWG
Molex
1: $359.10
0801733
Mounting Hardware 2 meter DIN Rail
Phoenix Contact
2: $8.35
3200043
Terminals 1.5mm BK 16AWG
Phoenix Contact
1: $0.20
3203024
Terminals AI 0 25- 6 YE .25MM YEL 24AWG
Phoenix Contact
1: $0.33
3200030
Terminals 1mm RD 18AWG
Phoenix Contact
1: $0.20
3200522
Terminals 2.5mm BU 14AWG
Phoenix Contact
1: $0.23
3047028
Terminal Block Tools & Accessories D-UT 2.5/10 COV ...
Phoenix Contact
1: $0.56
1202072
Tool Kits & Cases CRIMPSET 6
Phoenix Contact
1: $762.43
13280-18PG-331
Standard Circular Connector MAXI-CON CABLE #20 CRI ...
Conxall / Switchcraft
1: $17.25

184355492 147965712 199936611 185009833 127732640 195415359 103473579