|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
651-1206706
Manufacturer Part #:

1206706

Manufacturer:

Description:
Storage Boxes & Cases CRIMPFOX LC-BOX
Share |
Manufacturer: Phoenix Contact
Product Category: Storage Boxes & Cases
RoHS: RoHS Compliant Details
Dimensions: 15 in L x 11 in W x 4 in H
Brand: Phoenix Contact
Description/Function: Service Cases without Crimping Pliers / 13 Compartments
Product: Cases
Series: CRIMPFOX
Factory Pack Quantity: 1
Tradename: TOOL fox
Part # Aliases: CRIMPFOX_LC-BOX CRIMPFOXLCBOX
Unit Weight: 1.839 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$128.13
10:
$126.54
25:
$123.48
50:
$121.59
100:
$115.88

To add to a project, please Log In.

127732640 189371948