Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-1205066
Manufacturer Part #:

1205066

Manufacturer:

Description: Screwdrivers, Nut Drivers & Socket Drivers LG. SCREWDRIVER
Mouser Online Catalog Page 1,813, Mouser Online Catalog
PDF Page 1,813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS: RoHS Compliant Details
Type: Screwdriver
Size: 4 mm x 100 mm
Brand: Phoenix Contact
Description/Function: Fully insulated screwdriver
Factory Pack Quantity: 1
Tradename: TOOL fox
Part # Aliases: SZS_1,0X4,0_VDE SZS10X40VDE
Unit Weight: 0.705479 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.71
  10: $17.49
  25: $17.07
  50: $16.81
  100: $16.02
  250: $15.02
  500: $14.55
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1245Y-70IND+
NVRAM 1024K SRAM Nonvolatile
Maxim Integrated
1: $19.23
0203250
Terminal Block Tools & Accessories 10POS. FIXED BR ...
Phoenix Contact
1: $8.90
2715966
DIN Rail Terminal Blocks 6.2mm 3 LEVEL SENSOR
Phoenix Contact
1: $5.40
3005073
DIN Rail Terminal Blocks 10.2mm UNIV. BLOCK
Phoenix Contact
1: $4.18
LM258H/NOPB
Operational Amplifiers - Op Amps Low Pwr Dual Op A ...
Texas Instruments
1: $7.93
SLPX822M063H5P3
Aluminum Electrolytic Capacitors - Snap In 8200uF ...
Cornell Dubilier
1: $4.28
2715979
DIN Rail Terminal Blocks 6.2mm 3 LEVEL SENSOR
Phoenix Contact
1: $9.17
26190
Screwdrivers, Nut Drivers & Socket Drivers 7PC. SC ...
Wiha
1: $28.98
BDW93C
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $1.36
DP-140
Solder Removal Desoldering Pump
OK Industries
1: $11.75
3837
Cable Mounting & Accessories KOS-LT 1 BLACK
Heyco
1: $0.98
PA1113
Wire Stripping & Cutting Tools STRIPPER/CUTTER - S ...
Greenlee
1: $109.24
1205053
Screwdrivers, Nut Drivers & Socket Drivers MED. SC ...
Phoenix Contact
1: $11.29
PR03000201002JAC00
Metal Film Resistors - Through Hole 3watts 10Kohms ...
Vishay / BC Components
1: $0.46
LN54
Pliers & Tweezers Xcelite 5" Pliers Diag Thin Long ...
Apex Tool Group (Formerly Cooper Tools)
1: $17.69
FKP1-1000/1250/5P15
Film Capacitors 1250V 1000pF 5% PCM 15
WIMA
1: $0.63
CN-6708
Enclosures, Boxes, & Cases 6.51 X 5.01 X 3.05
Bud Industries
1: $20.70
4613-36-0
Test Leads MICROGRABBER BLACK
Pomona Electronics
1: $8.00
UKA1H332MHD
Aluminum Electrolytic Capacitors - Leaded 50V 3300 ...
Nichicon
1: $4.00
4613-36-2
Test Leads MICROGRABBER RED
Pomona Electronics
1: $8.00

195415359 199936611 103473579