Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-0916612
Manufacturer Part #:

0916612

Manufacturer:

Description:
Circuit Breakers UT 6-TMC M 15A
Mouser Online Catalog Page 2,133, Mouser Online Catalog
PDF Page 2,133, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Device Circuit Breakers
Product Type: Thermomagnetic
Current Rating: 15 A
Voltage Rating AC: 240 V
Voltage Rating DC: 28 V
Number of Poles: 1 Pole
Brand: Phoenix Contact
Actuator Type: Pushbutton
Series: UT 6- TMC M
Operating Temperature Range: - 30 C to + 60 C
Illuminated: Not Illuminated
Mounting Style: DIN Rail
Factory Pack Quantity: 6
Termination Style: Screw
Voltage Rating: 240 VAC, 28 VDC
Part # Aliases: UT_6-TMC_M_15A UT6TMCM15A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
99 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.77
  10: $13.85
  25: $13.21
  50: $12.74
  100: $12.36
  250: $12.14
  500: $11.38
  1,000: $10.80
  2,500: Quote

To add to a project, please Log In.


This product is also available in:
165583196 156058099 189371948 193394601 186655707 191254007