Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-0916610
Manufacturer Part #:

0916610

Manufacturer:

Description: Circuit Breakers UT 6-TMC M 10A
Silverlight Page 2,025, Mouser Enhanced Catalog
PDF Page 2,025, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Device Circuit Breakers
Product Type: Thermomagnetic
Current Rating: 10 A
Voltage Rating AC: 240 V
Voltage Rating DC: 28 V
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Series: UT 6- TMC M
Operating Temperature Range: - 30 C to + 60 C
Illuminated: No
Mounting Style: DIN Rail
Termination Style: Screw
Voltage Rating: 240 VAC, 28 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
199 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.98
  5: $14.39
  10: $14.00
  25: $13.42
  50: $12.88
  100: $11.90
  200: $11.34
  500: $10.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
3022276
Terminal Block Tools & Accessories CLIPFIX 35-5
Phoenix Contact
1: $1.00
0916603
Circuit Breakers UT 6-TMC M 0.5A
Phoenix Contact
1: $16.08
0916607
Circuit Breakers UT 6-TMC M 5A
Phoenix Contact
1: $16.08
3044102
DIN Rail Terminal Blocks UT 4 DIN RAIL TERM.
Phoenix Contact
1: $0.80
2866310
DIN Rail Power Supplies TRIO-PS/1AC/24DC/5 TRIO 24 ...
Phoenix Contact
1: $170.53
3209510
DIN Rail Terminal Blocks PT 2.5
Phoenix Contact
1: $1.41
0916605
Circuit Breakers UT 6-TMC M 2A
Phoenix Contact
1: $16.08
70-782D8-1A
Relay Sockets & Hardware DIN/PM Socket 8-Pin, Scre ...
Magnecraft / Schneider Electric
1: $7.09
97-3106A-14S-6P
Circular MIL Spec Connector 6P Straight Pin Plug S ...
Amphenol Industrial
1: $14.99
97-3106A16S1S
Circular MIL Spec Connector 7P Strt Socket Plug Sz ...
Amphenol Industrial
1: $15.81
3030365
Terminal Block Tools & Accessories FBS 20-6 20 P0S ...
Phoenix Contact
1: $9.10
FUSE-44AMA/1000VB5
Fuses FUSE, 440MA, 1000V FAST, LOT QTY 5
Fluke
1: $22.42
JB3816-2
Barrier Terminal Blocks JUNCTION BLOCK
Cooper Bussmann
1: $9.62
97-3102A-12S-3S
Circular MIL Spec Connector 2P Sz 12S Box Mount So ...
Amphenol Industrial
1: $7.59
1658118
Ethernet & Telecom Connectors VS-PP-F-RJ45-CAT6
Phoenix Contact
1: $42.44
0916613
Circuit Breakers UT 6-TMC M 16A
Phoenix Contact
1: $14.07
0916604
Circuit Breakers UT 6-TMC M 1A
Phoenix Contact
1: $16.08
2211C SL005
Multi-Paired Cables 22AWG 1PR C SHIELD 100ft SPOOL ...
Alpha Wire
1: $61.63
782XBXM4L-24D
General Purpose Relays Ice Cube Relay DPDT, 15A, P ...
Magnecraft / Schneider Electric
1: $12.33


This product is also available in:
193394601