Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-0916607
Manufacturer Part #:

0916607

Manufacturer:

Description: Circuit Breakers UT 6-TMC M 5A
Silverlight Page 2,025, Mouser Enhanced Catalog
PDF Page 2,025, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Device Circuit Breakers
Product Type: Thermomagnetic
Current Rating: 5 A
Voltage Rating AC: 240 V
Voltage Rating DC: 28 V
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Series: UT 6- TMC M
Operating Temperature Range: - 30 C to + 60 C
Illuminated: No
Mounting Style: DIN Rail
Termination Style: Screw
Voltage Rating: 240 VAC, 28 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
457 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.08
  10: $15.08
  25: $14.38
  50: $13.87
  100: $13.45
  250: $13.21
  500: $12.39
  1,000: $11.76
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
0916605
Circuit Breakers UT 6-TMC M 2A
Phoenix Contact
1: $16.08
0916610
Circuit Breakers UT 6-TMC M 10A
Phoenix Contact
1: $14.98
3030271
Terminal Block Tools & Accessories FBS 10-6 BRIDGE
Phoenix Contact
1: $4.35
0916603
Circuit Breakers UT 6-TMC M 0.5A
Phoenix Contact
1: $16.08
2866310
DIN Rail Power Supplies TRIO-PS/1AC/24DC/5 TRIO 24 ...
Phoenix Contact
1: $170.53
70-782D8-1A
Relay Sockets & Hardware DIN/PM Socket 8-Pin, Scre ...
Magnecraft / Schneider Electric
1: $7.09
3050374
DIN Rail Terminal Blocks QTC 2.5-HESILED 24
Phoenix Contact
1: $14.26
C1LG6
Wire Ducting COVER 1" 6-FOOT SECTION
Panduit
1: $7.86
G1X1LG6
Wire Ducting TYPE G 1" X 1" 6-FOOT SECTION
Panduit
1: $29.23
0916604
Circuit Breakers UT 6-TMC M 1A
Phoenix Contact
1: $16.08
3205093
DIN Rail Terminal Blocks QTC 1.5 QUATTRO PE
Phoenix Contact
1: $6.11
CU-744
Enclosures, Boxes, & Cases 3X2.5X1.6 PLAS
Bud Industries
1: $7.60
3205080
DIN Rail Terminal Blocks QTC 1.5 QUATTRO BU
Phoenix Contact
1: $2.68
3205022
DIN Rail Terminal Blocks QTC 1.5 BU IDC BLOCK
Phoenix Contact
1: $1.32
0235005.HXP
Fuses 125V 5A 5X20 Fast Acting
Littelfuse
1: $0.39
782XBXM4L-24D
General Purpose Relays Ice Cube Relay DPDT, 15A, P ...
Magnecraft / Schneider Electric
1: $12.33
0819194
Unspecified Tools & Accessories UC-TM 12 UNICARD 4 ...
Phoenix Contact
1: $5.82
SDR-120-24
DIN Rail Power Supplies 120W 24V 5A Din Rail W/PFC
Mean Well
1: $77.70
DL16-7PCBA3
Position Sensor Modules duall pos sensing w/preamp ...
Pacific Silicon Sensor
1: $540.31


193394601