Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-0916605
Manufacturer Part #:

0916605

Manufacturer:

Description: Circuit Breakers UT 6-TMC M 2A
Silverlight Page 2,025, Mouser Enhanced Catalog
PDF Page 2,025, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Device Circuit Breakers
Product Type: Thermomagnetic
Current Rating: 2 A
Voltage Rating AC: 240 V
Voltage Rating DC: 28 V
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Series: UT 6- TMC M
Operating Temperature Range: - 30 C to + 60 C
Illuminated: No
Mounting Style: DIN Rail
Termination Style: Screw
Voltage Rating: 240 VAC, 28 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
151 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.08
  10: $15.08
  25: $14.38
  50: $13.87
  100: $13.45
  250: $13.21
  500: $12.39
  1,000: $11.76
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2891152
Ethernet Modules FL SWITCH SFN 5TX 5 COPPER WIRE P ...
Phoenix Contact
1: $96.17
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
2866310
DIN Rail Power Supplies TRIO-PS/1AC/24DC/5 TRIO 24 ...
Phoenix Contact
1: $170.53
3047028
Terminal Block Tools & Accessories D-UT 2.5/10 COV ...
Phoenix Contact
1: $0.53
0916610
Circuit Breakers UT 6-TMC M 10A
Phoenix Contact
1: $14.98
0916603
Circuit Breakers UT 6-TMC M 0.5A
Phoenix Contact
1: $16.08
1542761
Circular Metric Connectors SACC-DSIFS-5CON-L180 5P ...
Phoenix Contact
1: $13.84
2839334
Surge Suppressors PT 2-PE/S-120AC-ST
Phoenix Contact
1: $102.56
3044076
DIN Rail Terminal Blocks UT 2.5 DIN/RAIL/TERM
Phoenix Contact
1: $1.00
2839282
Surge Suppressors PT-BE/FM
Phoenix Contact
1: $33.85
0916607
Circuit Breakers UT 6-TMC M 5A
Phoenix Contact
1: $16.08
5600461
AC Power Plugs & Receptacles EM-DUO 120/15
Phoenix Contact
1: $32.19
NBB-15245
Enclosures, Boxes, & Cases 13 x 13 x 7.04 Outdoor
Bud Industries
1: $85.70
0916604
Circuit Breakers UT 6-TMC M 1A
Phoenix Contact
1: $16.08
NBX-10911
Electrical Enclosure Accessories AIR + MOISTURE VE ...
Bud Industries
1: $3.80
0916606
Circuit Breakers UT 6-TMC M 4A
Phoenix Contact
1: $16.08
0819194
Unspecified Tools & Accessories UC-TM 12 UNICARD 4 ...
Phoenix Contact
1: $5.82
POE36U-1AT-R
Power over Ethernet - PoE 33.6W 56V 0.6A 802.3at C ...
Phihong
1: $44.47
17002A 10 B1
AC Power Cords 18AWG SVT 10A 1FT 6IN (.46m) BLACK
Volex
1: $3.11
NBX-10986-PL
Electrical Enclosure Accessories 11.5 x 11.5 Plast ...
Bud Industries
1: $15.30


This product is also available in:
193394601