Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
651-0916603
Manufacturer Part #:

0916603

Manufacturer:

Description: Circuit Breakers UT 6-TMC M 0.5A
Silverlight Page 2,025, Mouser Enhanced Catalog
PDF Page 2,025, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phoenix Contact
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Device Circuit Breakers
Product Type: Thermomagnetic
Current Rating: 0.5 A
Voltage Rating AC: 240 V
Voltage Rating DC: 28 V
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Series: UT 6- TMC M
Operating Temperature Range: - 30 C to + 60 C
Illuminated: No
Mounting Style: DIN Rail
Termination Style: Screw
Voltage Rating: 240 VAC, 28 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
249 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.08
  10: $15.08
  25: $14.38
  50: $13.87
  100: $13.45
  250: $13.21
  500: $12.39
  1,000: $11.76
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
C0805C476M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.30
0916605
Circuit Breakers UT 6-TMC M 2A
Phoenix Contact
1: $16.08
0916610
Circuit Breakers UT 6-TMC M 10A
Phoenix Contact
1: $14.98
0916607
Circuit Breakers UT 6-TMC M 5A
Phoenix Contact
1: $16.08
3050374
DIN Rail Terminal Blocks QTC 2.5-HESILED 24
Phoenix Contact
1: $14.26
G1X1LG6
Wire Ducting TYPE G 1" X 1" 6-FOOT SECTION
Panduit
1: $29.23
C1LG6
Wire Ducting COVER 1" 6-FOOT SECTION
Panduit
1: $7.86
0916604
Circuit Breakers UT 6-TMC M 1A
Phoenix Contact
1: $16.08
0235005.HXP
Fuses 125V 5A 5X20 Fast Acting
Littelfuse
1: $0.28
3205080
DIN Rail Terminal Blocks QTC 1.5 QUATTRO BU
Phoenix Contact
1: $2.68
3205093
DIN Rail Terminal Blocks QTC 1.5 QUATTRO PE
Phoenix Contact
1: $6.11
3205022
DIN Rail Terminal Blocks QTC 1.5 BU IDC BLOCK
Phoenix Contact
1: $1.32
Q22P1BXXR12E
LED Panel Mount Indicators INDICATOR 12V 22MM PROM ...
Apem
1: $25.65
0819194
Unspecified Tools & Accessories UC-TM 12 UNICARD 4 ...
Phoenix Contact
1: $5.82
1555 SL005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL SLATE
Alpha Wire
1: $51.61
1555 VI005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL VIOLET
Alpha Wire
1: $51.61
1555 YL005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL YELLOW
Alpha Wire
1: $51.61
1555 OR005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL ORANGE
Alpha Wire
1: $51.61


193394601